help desk software
ZMSH00130P00JSC by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

ZMSH00130P00JSC

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.01A 12VDC 1.27N Screw Mount Wire Lead Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.01A 12VDC 1.27N Screw Mount Wire Lead Bulk

Search Keywords: ZMSH00130P00JSC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
ZMSH00130P00JSC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
OTHER
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Pin Plunger
Contact Rating @ Voltage:
0.01@12VDC A
Maximum Movement Differential:
0.3 mm
Operating Force:
1.27 N
Termination Style:
Wire Lead
Dimension:
14.7 x 5.4 x 16.5 mm
Body Orientation:
Straight
IP Rating:
IP67

FREQUENTLY ASKED QUESTIONS

Is ZMSH00130P00JSC RoHS compliant?

Yes, ZMSH00130P00JSC is RoHS compliant.

What is the lead time for ZMSH00130P00JSC?

The standard lead time for ZMSH00130P00JSC is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
125
$20.10
250
$10.64
375
$7.49
500 +
$7.34

Tools/3D Models

Product Guides