help desk software
Y97CT23B2CCFP by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

Y97CT23B2CCFP

Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1000000Cycles 1.57N SMD ...

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Y97CT23B2CCFP with dimensions 5.1 x 6.4 x 1.5 mm has Surface Mount mounting with SPST Pole throw configuration and Round Button actuator. The Y97CT23B2CCFP has operating force of 1.57N and contact rating of 20mA@15V. This Sealed - IP40 switch has Gull Wing termination style with Straight body orientation. Highly responsive with its excellent tactile feel and is long-lasting to withstand harsh environments. It has ultra-low current capabilities and is ideal for industrial, medical and automotive applications.

Search Keywords: Y97CT23B2CCFP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
Y97CT23B2CCFP
Alias/AKA:
PTS525SM15SMTR2LFS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Dimension:
5.1 x 6.4 x 1.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A

FREQUENTLY ASKED QUESTIONS

Is Y97CT23B2CCFP RoHS compliant?

Yes, Y97CT23B2CCFP is RoHS compliant.

What is the lead time for Y97CT23B2CCFP?

The standard lead time for Y97CT23B2CCFP is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 82,708

Ships today, if you order in

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.3066
8,000
$0.2935
12,000
$0.2861
16,000
$0.2847
28,000
$0.2833
52,000 +
$0.2818

Tools/3D Models