DESCRIPTION
K12SCS1.59NOLFTX is a high-performance SMT key switch designed for harsh environment applications. This momentary switch features an SPST contact arrangement with normally open configuration, 1.5 mm total travel, and IP40 sealing without peg. It offers excellent tactile feel with lead-free soldering compatibility and RoHS compliant, halogen-free construction. The switch operates over a temperature range of -40°C to 85°C and provides reliable performance with contact resistance initially below 100mO. Common applications include automotive, joysticks, off-road transportation, motorcycles, industrial, and medical equipment.
Search Keywords: Y54C10191000XFP
SPECIFICATIONS
IN STOCK: 1,883
Can Ship immediately
You may purchase all in-stock quantity of 1,883
Stock lot only: 1883
MOQ for In Stock Qty: 5400
MOQ for out of Stock Qty: 5400
Multiple: 900
Factory Lead-Time 9 Weeks
English
Chinese
Spanish