DESCRIPTION
The RTE1602V44 is a 16-position low-profile rotary DIP switch from the RTE Series, designed for configuration and control applications requiring multiple discrete settings. It features surface mount (G) termination with gold-plated contacts on lead-free tin-plated terminals, a flush screwdriver slot actuator, and a robust brass cover with nickel plating. The switch supports hexadecimal coding for 16 positions and operates reliably across a temperature range of -25°C to 85°C with a mechanical life of 20,000 indexations. With a maximum contact rating of 100 mA at 30 V DC and excellent insulation resistance of 10^10 O, this switch is ideal for timers, automation components, computer peripherals, and instrumentation systems where compact size and reliable configuration switching are essential.
Search Keywords: Y36D02243FPLFT
SPECIFICATIONS
IN STOCK: 290
Can Ship immediately
You may purchase all in-stock quantity of 290
Stock lot only: 290
MOQ for In Stock Qty: 6000
MOQ for out of Stock Qty: 6000
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
