help desk software
Y31B41137FPLFS by littelfuse/c-k
Image is representational - see mfr. specs

Y31B41137FPLFS

Littelfuse/C&K

SMT Tactile Switch - 3.55N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67 ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

KSC241JSPDELTALFS is a sealed tactile switch from the KSC2 series designed for surface mount applications. This momentary action switch features an operating force of 3.55 ± 0.9 N, an operating life of 300,000 operations, and an electrical travel of 0.4 mm with J-bend terminations. The switch offers IP67 sealing, a 3.5mm high soft actuator, and an electrical height from PCB of 3.1 ± 0.2 mm. Electrical specifications include a maximum voltage of 32 VDC, maximum current of 50 mA, contact resistance = 100 mO, and dielectric strength = 250 Vrms. This switch is ideal for industrial electronics, consumer products, transportation, and medical applications where reliable tactile feedback and environmental protection are required.

Search Keywords: Y31B41137FPLFS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y31B41137FPLFS
Alias/AKA:
KSC241JSPDELTALFS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536501
COO:
FR
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL

IN STOCK: 32,567

Can Ship immediately

MOQ for In Stock Qty: 6000

MOQ for out of Stock Qty: 6000

Multiple: 2000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
6,000
$0.3447
7,500
$0.2729
10,000 +
$0.2674

Tools/3D Models

Product Guides