Y1907U2C102RQ
Littelfuse/C&K4, 5 & 6 Tumbler Switchlock
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y1907U2C102RQ
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y1907U2C102RQ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Number of Positions:
3
Angle of Throw:
90 °
Key Removable Positions:
1,2,3
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
PC Pins
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
IN STOCK: 0
MOQ for out of Stock Qty: 54
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
54
$48.03
108
$25.43
162
$17.89
216
+
$17.54
English
Chinese
Spanish
