help desk software
U211J21ZQI22 by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

U211J21ZQI22

Miniature Rocker & Lever Handle Switch

View Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Miniature Rocker & Lever Handle Switch

Search Keywords: U211J21ZQI22

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
U211J21ZQI22
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804

FREQUENTLY ASKED QUESTIONS

Is U211J21ZQI22 RoHS compliant?

Yes, U211J21ZQI22 is RoHS compliant.

What is the lead time for U211J21ZQI22?

The standard lead time for U211J21ZQI22 is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
13
$21.40
25
$16.69
38
$15.37
50 +
$15.06

Tools/3D Models