SD02H0SKR
Littelfuse/C&KSwitch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
RoHS Non-Compliant
Reel Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords: SD02H0SKR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SD02H0SKR
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Reel Pack:
1000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@25VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 211
Ships today, if you order in
Qty
Unit Price
1
$1.01
25
$0.99
100
$0.97
1,000
$0.95
2,500
$0.93
10,000
$0.88
50,000
+
$0.81
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
