SAMXDH2MR10SP
Seat Adjustment Joystick - 2 Direction - SPDT Momentary - Sealed - IP5X - PC Pin - Thru-hole - 15 Amp - Op Force: 6.0 ± 1.75 N - 30,000 Cycles ...
DESCRIPTION
SAMXDH2MR10SP is a 2-way dust-protected seat adjustment switch designed for automotive and industrial applications requiring multi-directional control. The switch features a middle-positioned round actuator with spring pin, SPDT contact arrangement per switching circuit, and non-shorting switching mode with through-hole terminals. It is rated for 15A at 14V DC with an initial contact resistance of less than 50mO per switching circuit, bounce time less than 10ms, and an operating force of 6.0 ± 1.75 N with a travel distance of 1.0 ± 0.4 mm. The switch operates reliably across a temperature range of -40°C to 85°C, features IP5x sealing level for dust protection, and is rated for 30,000 cycles. This switch is ideal for seat adjustment modules in passenger and commercial vehicles, as well as industrial joystick applications where robust power handling and dust protection are essential.
Search Keywords: SAMXDH2MR10SP
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SAMXDH2MR10SP RoHS compliant?
Yes, SAMXDH2MR10SP is RoHS compliant.
What is the lead time for SAMXDH2MR10SP?
The standard lead time for SAMXDH2MR10SP is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 540
Can Ship immediately
Minimum Order Quantity: 45
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
