help desk software
PVA1OAH41.2NV2 by littelfuse/c-k
Image is representational - see mfr. specs

PVA1OAH41.2NV2

Littelfuse/C&K

Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PVA1OAH41.2NV2 is a short stroke key switch from the PVA series designed for medium power switching applications. This DPST (2 make contacts) switch features a momentary (OA) mechanical function with a total height of 15 mm (H4 option) and an operating force of 1.2N. It offers a maximum switching power of 3W DC, switching voltage of 32V DC, and switching current of 100 mA DC, with support for peak current of 500 mA and continuous current of 200 mA at 13.8 VDC. The switch provides a total travel of 2.4 ± 0.2 mm, contact resistance of =100 mO initial, and an operating life of =1 x 105 operations. Common applications include automotive systems (air conditioning, lighting), video equipment, remote controls, and electronic games.

Search Keywords: PVA1OAH412NV2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PVA1OAH41.2NV2
Alias/AKA:
Y17P12411FP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
BULK

IN STOCK: 748

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$3.30
100
$2.30
250
$2.15
500
$2.09
1,500
$2.00
3,000
$1.94
6,000 +
$1.89

Tools/3D Models

Product Guides