help desk software
KT11P4JM by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

KT11P4JM

Switch Tactile OFF Mom SPST Round Button J-Bend 50VAC 50VDC 1VA 100000Cycles 3N SMD Tube/T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Tactile OFF Mom SPST Round Button J-Bend 50VAC 50VDC 1VA 100000Cycles 3N SMD Tube/T/R

Search Keywords: KT11P4JM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
KT11P4JM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Dimension:
N/A
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
OFF Mom
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1@50VAC 50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is KT11P4JM discontinued?

Yes, KT11P4JM from Littelfuse / C-K is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces KT11P4JM?

The recommended replacement for KT11P4JM is KT11P4JM34LFS from Littelfuse / C&K, available from Master Electronics.

Is KT11P4JM RoHS compliant?

Yes, KT11P4JM is RoHS compliant.

What is the lead time for KT11P4JM?

The standard lead time for KT11P4JM is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models