help desk software
KT11B1JM35LFG by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

KT11B1JM35LFG

Full SMT Top & Side Actuated Sealed Tact Switch ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

KT11B1JM35LFG is a full SMT top-actuated sealed tactile switch from the C&K KT Series, designed for reliable momentary switching in electronic applications. It features SPST normally open contact arrangement with J-bend (JM) terminations for surface mounting, and includes a B1 actuator style. The switch offers a contact rating of 1.0 VA max at 32 V AC or DC, contact resistance below 50 mO typical, and is rated for 100,000 make-and-break cycles at full load. With a dielectric strength of 250 Vrms minimum and insulation resistance of 10? O minimum, it provides robust electrical isolation. Common applications include telecommunications equipment, computer products, instrumentation, and power supply systems where compact, reliable tactile feedback is required.

Search Keywords: KT11B1JM35LFG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
KT11B1JM35LFG
Alias/AKA:
YT1026730FPLFG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Package Type:
REEL
Dimension:
6.6mm x 7.1mm x 4mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1@32VAC 32VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A

FREQUENTLY ASKED QUESTIONS

Is KT11B1JM35LFG RoHS compliant?

Yes, KT11B1JM35LFG is RoHS compliant.

What is the lead time for KT11B1JM35LFG?

The standard lead time for KT11B1JM35LFG is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 6,495

Ships today, if you order in

MOQ for In Stock Qty: 1100

MOQ for out of Stock Qty: 1100

Multiple: 1100

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1,100 +
$2.41

Tools/3D Models