help desk software
KSL0M532LFT by littelfuse/c-k
Image is representational - see mfr. specs

KSL0M532LFT

Littelfuse/C&K

High Performance Sealed Tact Switch ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The KSL0M532LFT is a high-performance sealed tactile switch from the KSA & KSL MKII Series, designed for applications requiring superior sealing performance and reliability. It features IP65 sealing with double overmolding on terminals, SPST normally-open contact arrangement with PC pin terminals, and is RoHS compliant. The switch offers an actuation force of 1.3 N (130 grams) with 1,000,000 operations operating life and a travel to make of 0.5 ± 0.15 mm, with gold contacts providing a maximum power rating of 0.2 VA and operating temperature range of -40°C to 125°C. This sealed design is ideal for automotive, industrial, telecommunication, household appliances, and heating control systems where protection against environmental contamination is critical.

Search Keywords: KSL0M532LFT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL0M532LFT
Alias/AKA:
Y33A53235FPLFT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536501
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
BULK
Dimension:
6.2 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
5 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
Total
Seal Location:
N/A

IN STOCK: 10,000

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1 +
$1.58

Tools/3D Models