KSL0M211LFT
Littelfuse/C&KSealed Tact Switch ...
RoHS Compliant
Bulk Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Sealed Tact Switch
Product Highlights:
- Designed for automatic or manual insertion
- Cambered terminals to ensure self retention
- Top or side actuated
- Large choice of caps
Search Keywords: KSL0M211LFT
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL0M211LFT
Alias/AKA:
Y33A21135FPLFT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Dimension:
7.4 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 7,420
Can Ship immediately
Minimum Order Quantity: 250
Qty
Unit Price
1
$0.6059
250
$0.5508
500
$0.5406
1,000
$0.5202
2,500
$0.5039
5,000
$0.4804
7,500
$0.4621
10,000
+
$0.4559
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
