help desk software
KSJ0V41180SHLFT by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

KSJ0V41180SHLFT

Spherical Actuator Tact Switches

View Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Spherical Actuator Tact Switches

Search Keywords: KSJ0V41180SHLFT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
KSJ0V41180SHLFT
Alias/AKA:
Y33A411N9FPLFT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is KSJ0V41180SHLFT discontinued?

Yes, KSJ0V41180SHLFT from Littelfuse / C-K is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces KSJ0V41180SHLFT?

The recommended replacement for KSJ0V41180SHLFT is KSJ0V41180SHLFTR from Littelfuse / C&K, available from Master Electronics.

Is KSJ0V41180SHLFT RoHS compliant?

Yes, KSJ0V41180SHLFT is RoHS compliant.

What is the lead time for KSJ0V41180SHLFT?

The standard lead time for KSJ0V41180SHLFT is approximately 5 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models