D6F90HT by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

D6F90HT

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

Search Keywords: D6F90HT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
D6F90HT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Dimension:
11.4 x 12 x 7.3 mm
Actuator Style:
Flush Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is D6F90HT discontinued?

Yes, D6F90HT from Littelfuse / C-K is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces D6F90HT?

The recommended replacement for D6F90HT is D6F90F1LFS from Littelfuse / C&K, available from Master Electronics.

Is D6F90HT RoHS compliant?

Yes, D6F90HT is RoHS compliant.

What is the lead time for D6F90HT?

The standard lead time for D6F90HT is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides