C252-8844-000D by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

C252-8844-000D

MDMB Series - Removable Socket Contact - #24 28AWG - Copper Alloy - 1.27um - Gold - Crimp - Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Microminiature connectors with removable crimp contacts. Specification High performance Micro-miniature connectors meet stringent tests for outgassing and residual magnetism and are suitable for use in Space Engineering Model, Avionics, Military, Medical and Industrial applications. Suitable for Board to Board, Board to Cable or Cable to Cable applications. Removable contacts. Sizes available: 9, 15, 21, 25, 31, 37 and 51 ways. Connector 9, 15, 21, 25, 31 and 37 ways, accepted wires size: 1 insulated wire AWG24, AWG26 and AWG28 (external diameter at 0.97mm max). 1 uninsulated solid wire AWG25. 2 insulated wires AWG28 (external diameter at 0.82mm max). Connector 51 ways, accepted wires size: 1 insulated wire AWG24, AWG26 and AWG28 (external diameter at 0.97mm max). 1 uninsulated solid wire AWG25. Twist Pin contact technology

Search Keywords: C2528844000D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
C252-8844-000D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is C252-8844-000D RoHS compliant?

Yes, C252-8844-000D is RoHS compliant.

What is the lead time for C252-8844-000D?

The standard lead time for C252-8844-000D is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 245

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$3.27
50
$2.74
250
$2.54
500
$2.43
1,000
$2.33
2,500
$2.27
5,000
$2.21
7,500 +
$2.18

Tools/3D Models

Product Guides