SPECIFICATIONS
Unit of Measure:
Per Each
Supplier Standard Pack
:
90
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
3P3T
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
This product is not in stock and cannot be back-ordered
This product is discontinued, but still in stock
This product has been discontinued by the supplier
End of Life: Final orders must be placed by
IN STOCK:
Can Ship immediately
You may purchase all in-stock quantity of 5
BONDED Quantity:
0
Manufacturer Stock:
0
can ship
Stock lot only:
5
MOQ for In Stock Qty:
990
MOQ for out of Stock Qty:
990
Multiple:
1
Factory Lead-Time
16 Weeks
can ship
9/7/26
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Your order may include a combination of full reels and cut tape depending on available stock.
Need guaranteed full reels? Contact Sales
Price (USD)
A tariff of {0} may be applied if shipping to the United States.
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.