A314132A1NZRQ by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

A314132A1NZRQ

A Series 4 & 5 Tumbler 1-4 Pole Switchlocks ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

A314132A1NZRQ is a 4-tumbler anti-static switchlock with removable dress nut designed for secure keyed access and electrical switching applications. The device features non-shorting (break-before-make) silver contacts rated at 2.5 AMPS @ 125 V AC and 350 mA @ 125 V DC, with a contact resistance below 20 mO typical and an insulation resistance of 10? O minimum. It incorporates a zinc alloy lock body with stainless steel facing, operates over a temperature range of -30°C to 85°C, and provides 15,000 electrical make-and-break cycles at full load with up to 300,000 detent operations. The switchlock is equipped with solder lug terminations and is suitable for security alarm systems, medical equipment, and computer server applications where reliable keyed switching and anti-static protection are required.

Search Keywords: A314132A1NZRQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
A314132A1NZRQ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
18
Package Type:
TRAY
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Pole Throw Configuration:
3PDT
Contact Rating @ Voltage:
2.5@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is A314132A1NZRQ RoHS compliant?

Yes, A314132A1NZRQ is RoHS compliant.

What is the lead time for A314132A1NZRQ?

The standard lead time for A314132A1NZRQ is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Ships today, if you order in

MOQ for out of Stock Qty: 162

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$32.89
50
$26.91
100
$26.33
162
$25.77
324
$25.15
486
$25.09
648 +
$25.02

Tools/3D Models