help desk software
8168S1HCBE1 by littelfuse/c-k
Image is representational - see mfr. specs

8168S1HCBE1

Littelfuse/C&K

Pushbutton Switch - SPDT - On-Mom - 0.4VA (AC/DC), 20VAC/DC - Round, Button Actuator With White Cap - PC Pin Termination - Panel Mount, Rear. ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 8168S1HCBE1 from Littelfuse/C&K is panel mount (rear), single pole double throw (SPDT) pushbutton switch with On-Mom switch function and PC pin termination. This pushbutton switch has round, button actuator with white cap, 0.4VA current rating and 20VAC/DC voltage rating. Operating temperature range is from -30°C to 65°C.

Search Keywords: 8168S1HCBE1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8168S1HCBE1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
BULK

IN STOCK: 75

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$6.65
40
$6.37
80
$6.27
120
$6.22
280
$6.11
520
$6.02
1,000 +
$5.94

Tools/3D Models

Product Guides