7403TZGE
Littelfuse/C&KMiniature Toggle Switch - 4P (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Miniature Toggle Switch - 4P (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7403TZGE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7403TZGE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BULK
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 21.59 x 43.82 mm
Operating Temperature:
-30 to 85 °C
IN STOCK: 94
Can Ship immediately
Factory Lead-Time 48 Weeks
Qty
Unit Price
1
$24.99
5
$24.12
10
$23.55
25
$23.19
50
$22.70
100
$22.24
300
+
$21.82
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
27ET51-T
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (...
E300K2R0
Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
CES-5
Cable Entry Seal - O-Ring - Nylon / Polyolefin - 1 Branches - 69.85 mm (2.75 in) Expanded ...
D-436-09
Cable Accessories Sealing Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
HRHT-2/2
Heat Shrink Tubing - Flexible - 1.50" - 6 to 1 -Black - length 2"
English
Chinese
Spanish
