7207P3H3ZQE by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

7207P3H3ZQE

Miniature Toggle Switch - DP (On-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Miniature Toggle Switch - DP (On-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

Search Keywords: 7207P3H3ZQE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
7207P3H3ZQE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 33.28 mm
Operating Temperature:
-30 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 7207P3H3ZQE RoHS compliant?

Yes, 7207P3H3ZQE is RoHS compliant.

What is the lead time for 7207P3H3ZQE?

The standard lead time for 7207P3H3ZQE is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

MOQ for In Stock Qty: 9

MOQ for out of Stock Qty: 9

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
9
$22.08
10
$21.75
13
$21.42
25
$16.71
38
$15.39
50 +
$15.09

Tools/3D Models