help desk software
7201T2PCBE by littelfuse/c-k
Image is representational - see mfr. specs

7201T2PCBE

Littelfuse/C&K

Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - Anti-rotation Flatted Actuator - PCB Pin - No Thread Bushing - Epoxy Seal

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - Anti-rotation Flatted Actuator - PCB Pin - No Thread Bushing - Epoxy Seal

Search Keywords: 7201T2PCBE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7201T2PCBE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 39.19 mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 8 Weeks

Qty
Unit Price
25
$41.89
50
$25.78
75
$20.41
100 +
$20.00
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models