7109P3Y9V6BE
Littelfuse/C&KMiniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109P3Y9V6BE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7109P3Y9V6BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
19.56 x 9.14 x 32 mm
Operating Temperature:
-30 to 85 °C
IN STOCK: 0
MOQ for out of Stock Qty: 20
Factory Lead-Time 16 Weeks
Qty
Unit Price
20
$13.44
40
$10.08
60
$9.41
80
+
$9.22
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
