7108SHZQE by littelfuse / c-k
Image is representational - see manufacturer specifications
Littelfuse / C&K Authorized Distributor

7108SHZQE

Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

Search Keywords: 7108SHZQE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / C&K
Part No:
7108SHZQE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BULK
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 7.98 x 32.55 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 7108SHZQE discontinued?

Yes, 7108SHZQE from Littelfuse / C-K is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 7108SHZQE RoHS compliant?

Yes, 7108SHZQE is RoHS compliant.

What is the lead time for 7108SHZQE?

The standard lead time for 7108SHZQE is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 15

Ships today, if you order in

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$12.20
10
$12.17
25
$12.14
50
$9.11
75
$8.50
100 +
$8.33

Tools/3D Models