7105P3D9V3BE
Littelfuse/C&KMiniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7105P3D9V3BE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7105P3D9V3BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
TRAY
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 8.13 x 32 mm
Operating Temperature:
-30 to 85 °C
IN STOCK: 0
MOQ for out of Stock Qty: 20
Factory Lead-Time 16 Weeks
Qty
Unit Price
20
$15.60
40
$11.70
60
$10.92
80
+
$10.70
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
