7103TCWCQE
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal ...
DESCRIPTION
The 7103TCWCQE is a single-pole double-throw (SPDT) miniature toggle switch from the C&K 7000 Series, featuring a 0.425" long wire wrap termination and nickel-plated bushings. This switch is designed with an ON-OFF-ON configuration, connecting terminals in positions 1 and 3 with an open position 2, and includes an epoxy seal for environmental protection. The switch operates over a temperature range of -30°C to 85°C with a contact resistance below 10 mO typical and an insulation resistance of 10? O minimum. With a dielectric strength of 1000 Vrms minimum at sea level and an electrical life of 40,000 make-and-break cycles at full load, this switch is well-suited for industrial control panels, instrumentation, and consumer electronics applications requiring reliable switching performance.
Search Keywords: 7103TCWCQE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 7103TCWCQE RoHS compliant?
Yes, 7103TCWCQE is RoHS compliant.
What is the lead time for 7103TCWCQE?
The standard lead time for 7103TCWCQE is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 173
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
