help desk software
7101MD9AW1QE by littelfuse/c-k
Image is representational - see mfr. specs

7101MD9AW1QE

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 7101MD9AW1QE is a miniature toggle switch from the C&K 7000 Series designed for low-level switching applications. This SPDT (single-pole double-throw) switch features solder lug termination with epoxy seal protection and operates reliably across a temperature range of -30°C to 85°C. The switch is rated for 0.4 VA maximum at 20 V AC or DC with gold contact material, and achieves contact resistance below 10 mO typical at 2-4 V DC with 100 mA. With an electrical life of 40,000 make-and-break cycles at full load and insulation resistance of 10? O minimum, this switch is well-suited for instrumentation, control panels, and consumer electronics requiring reliable low-level signal switching.

Search Keywords: 7101MD9AW1QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101MD9AW1QE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
TRAY

IN STOCK: 395

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$10.41
36
$9.45
72
$9.02
108
$8.75
252
$8.27
504
$8.06
1,008 +
$7.95

Tools/3D Models

Product Guides