7101K19V6BE
Littelfuse/C&KMiniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .732" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .732" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7101K19V6BE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101K19V6BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Locking Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
19.56 x 9.14 x 38.78 mm
Operating Temperature:
-30 to 85 °C
IN STOCK: 0
MOQ for out of Stock Qty: 20
Factory Lead-Time 16 Weeks
Qty
Unit Price
20
$14.27
40
$10.70
60
$9.99
80
+
$9.79
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
