help desk software
1201M2S5V4BE2 by littelfuse/c-k
Image is representational - see manufacturer specifications
Littelfuse/C&K Authorized Distributor

1201M2S5V4BE2

Miniature Slide Switch ...

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1201M2S5V4BE2 is a miniature DPDT (double-pole double-throw) slide switch from C&K Components' 1000 Series, designed for low-level dry circuit applications with vertical V-bracket mounting. It features gold contact material with gold-plated terminals, providing a contact rating of 0.4 VA maximum at 20 V AC or DC. The switch offers a contact resistance below 10 mO typical at 2–4 V DC with 100 mA, an insulation resistance of 10? O minimum, and dielectric strength of 1,000 Vrms minimum at sea level. With an electrical life of 100,000 make-and-break cycles at full load, an operating temperature range of -30°C to 65°C, and an epoxy terminal seal compatible with bottom-wash cleaning, this switch is well-suited for test and measurement equipment, telecommunications, and computer peripherals requiring reliable miniature switching in compact form factors.

Search Keywords: 1201M2S5V4BE2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1201M2S5V4BE2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
TRAY
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
16.11 x 12.5 x 23.65 mm

FREQUENTLY ASKED QUESTIONS

Is 1201M2S5V4BE2 RoHS compliant?

Yes, 1201M2S5V4BE2 is RoHS compliant.

What is the lead time for 1201M2S5V4BE2?

The standard lead time for 1201M2S5V4BE2 is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 30

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$16.28
10
$12.90
30
$10.64
60
$10.54
90
$10.21
120 +
$10.10

Tools/3D Models