help desk software
DAR40-S1W by leviton
Image is representational - see manufacturer specifications
Leviton Authorized Distributor

DAR40-S1W

Adjustable Slim Downlight with Selectable CCT, 4-inch Round Aperture ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Leviton’s 4-inch round aperture Adjustable Slim Downlight, with selectable color temperature, offers the performance, ease of use and flexibility valued for today’s residential and light commercial applications. A direct mount downlighting solution that does not require an existing Housing or Junction Box and is fully adjustable: up to 80° of tilt and 350° of rotation. Users can change the color temperature of the light between 5 different values ranging from 2700K to 5000K with a simple switch. Pair this downlight with one of the many Leviton compatible dimmer control options to adjust for the desired light level. A total lighting solution that will provide years of quality illumination and reliable performance. Compatible with Leviton Dimmers: SureSlide: 6674N, 6674, 66DF IllumaTech: IPL06, IPE04 Decora Slide with Lever Edge: ESL01 Decora Slide: DSL06, DSE06, DSM10 Decora Digital: DDM06 Decora Smart Wi-Fi: D26HD, D2ELV, D2MSD Decora Smart Z-wave: ZW6HD Decora Evolve: VM2D3, VMDD3 Toggle Slide: TSL06, TSM10 Trimatron Rotary: RDL06, RNL06

Search Keywords: DAR40S1W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
DAR40-S1W
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is DAR40-S1W RoHS compliant?

Yes, DAR40-S1W is RoHS compliant.

What is the lead time for DAR40-S1W?

The standard lead time for DAR40-S1W is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$31.31
5
$29.29
10
$27.94
25
$27.10
50
$25.94
100
$24.88
250 +
$24.21

Tools/3D Models

Product Guides