390-1
Medium Base, Bi-Pin, Standard Fluorescent Lampholder, Pedestal, Screw Mount, Turn-Type, , 2-Screw Terminal - Black
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Medium Base, Bi-Pin, Standard Fluorescent Lampholder, Pedestal, Screw Mount, Turn-Type, , 2-Screw Terminal - Black
Search Keywords: 3901
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
390-1
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is 390-1 RoHS compliant?
Yes, 390-1 is RoHS compliant.
What is the lead time for 390-1?
The standard lead time for 390-1 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
