help desk software

04-6040-0050

Kester

Sn60Pb40 Ultrapure Solder Bar - 0.75kg (1 2/3 lbs) .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
04-6040-0050
Alias/AKA:
44-6040-0050
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Form:
Bar
Alloy Composition:
Sn60Pb40
Wire Diameter:
N/R
Flux Type:
N/A
Family:
04-6040-0050
04-6040-0050 is a zero halogen, tin lead (SnPb) ultrapure solder bar with Sn60Pb40 as its alloy material. The bar weighs approximately 0.75kg (1 2/3 lbs). Kester Ultrapure is the industry standard bar solder for use in high tech electronic applications where lower surface tension and hole filling ability are essential. The purity of Ultrapure meets the requirements of IPC/J-STD-006C.
Search Keywords:
0460400050
IN STOCK: 133
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.40
$43.400
25
$41.23
$1,030.750
100
$39.17
$3,917.000
150
$37.21
$5,581.500
500
$35.35
$17,675.000
750 +
$34.20
$25,650.000