DESCRIPTION
Conn Lamp Socket SKT 1 POS ST Cable Mount
Search Keywords: 2562H
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2562H
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Lamp Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 2 Weeks
English
Chinese
Spanish
