2561H
JT&T ProductsConn Lamp Socket SKT 2 POS ST Cable Mount
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Conn Lamp Socket SKT 2 POS ST Cable Mount
Search Keywords: 2561H
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2561H
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Lamp Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK: 1
Can Ship immediately
English
Chinese
Spanish
