help desk software
142-0402-101 by johnson / cinch connectivity solutions
Image is representational - see mfr. specs

142-0402-101

Johnson / Cinch Connectivity Solutions

The 142-0402-101 is a right-angle SMA plug assembly designed for use with RG-178 and RG-196 coaxial cables. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 142-0402-101 is a right-angle cabled SMA plug assembly with a characteristic impedance of 50 Ohms. It is engineered to operate over a frequency range of 0-12.4 GHz. The connector features a brass body with gold plating over nickel and copper underplating for durability and signal integrity. Key performance characteristics include a dielectric withstanding voltage of 500 VRMS, a working voltage of 170 VRMS, and a minimum durability of 500 mating cycles. This plug is ideal for RF applications requiring a reliable, right-angle connection for RG-178 or RG-196 cables.

Search Keywords: 1420402101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0402-101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
16.99 x 7.92 mm

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$14.38
10
$14.04
25
$13.83
50
$13.63
100
$13.26
250
$13.09
500 +
$12.39

Tools/3D Models

Product Guides