138-4318-407 by johnson / cinch connectivity solutions
Image is representational - see manufacturer specifications

138-4318-407

Type N Crimp Bulkhead Jack Assembly, RG214

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Type N Crimp Bulkhead Jack Assembly, RG214

Search Keywords: 1384318407

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
138-4318-407
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BAG
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder,Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
49.91 mm

FREQUENTLY ASKED QUESTIONS

Is 138-4318-407 RoHS compliant?

Yes, 138-4318-407 is RoHS compliant.

What is the lead time for 138-4318-407?

The standard lead time for 138-4318-407 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Ships today, if you order in

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$57.45
10
$57.30
25
$57.16
50
$57.02
63
$56.88
125
$30.35
188
$21.30
250 +
$20.87

Tools/3D Models

Product Guides