help desk software
135-9403-101 by johnson / cinch connectivity solutions
Image is representational - see mfr. specs

135-9403-101

Johnson / Cinch Connectivity Solutions

MMCX Non-Magnetic Assembly, Plug Right Angle, Straight, Cabled RG316/U

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MMCX Non-Magnetic Assembly, Plug Right Angle, Straight, Cabled RG316/U

Search Keywords: 1359403101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
135-9403-101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG
Type:
MMCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
RG 6A/U Cable
Termination Method:
N/A
Operating Temperature:
-55 to 155 °C
Dimension:
10.46 x 3.47 x 4.01 x 3.47 mm

IN STOCK: 2,733

Can Ship immediately

MOQ for In Stock Qty: 9

MOQ for out of Stock Qty: 9

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
9
$16.50
10
$16.46
25
$16.42
50
$16.38
63
$16.34
125
$10.14
188
$8.01
250 +
$7.84

Tools/3D Models

Product Guides