help desk software
133-3801-801 by johnson / cinch connectivity solutions
Image is representational - see mfr. specs

133-3801-801

Johnson / Cinch Connectivity Solutions

MCX Plug Termination, 50 Ohm ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 133-3801-801 is a high-performance MCX plug connector designed for seamless RF and microwave applications. Engineered with precision, this connector ensures reliable signal transmission with a 50 ohm impedance, making it ideal for a range of devices and systems requiring superior connectivity. This MCX plug offers easy termination and compact size, which suits various high-density applications without compromising on performance. Its durable construction guarantees longevity and consistent performance even in demanding environments. Whether you are in telecommunications, broadcasting, or data communications, this MCX plug will meet your connectivity needs with excellence.

Search Keywords: 1333801801

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
133-3801-801
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 1 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
17.78 x 6.5 mm

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$21.49
10
$18.26
25
$16.96
50
$16.03
100
$15.38
250
$15.34
500 +
$15.30

Tools/3D Models

Product Guides