help desk software
131-8701-261 by johnson / cinch connectivity solutions
Image is representational - see mfr. specs

131-8701-261

Johnson / Cinch Connectivity Solutions

SMB Jack Assembly, Vertical PCB Mount, Mini-75 Ohm, .095 Leg

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SMB Jack Assembly, Vertical PCB Mount, Mini-75 Ohm, .095 Leg

Search Keywords: 1318701261

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
131-8701-261
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG
Type:
SMB
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
5.99 x 5.99 x 7.44 mm

IN STOCK: 28

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$3.16
100
$2.57
250
$2.45
500
$2.10
1,000
$1.85
2,500
$1.80
5,000
$1.58
7,500 +
$1.57