111-0743-002
Johnson / Cinch Connectivity SolutionsConn Binding Post F 1 POS ST Panel Mount 1 Port
RoHS Compliant
Discontinued
DESCRIPTION
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords: 1110743002
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
111-0743-002
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
44.86 x 11.18 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
Minimum Order: 4
Qty
Unit Price
4
$18.00
10
$12.01
25
$5.69
50
$4.93
100
$4.54
250
$4.24
500
+
$3.89
English
Chinese
Spanish
