help desk software
111-0707-001 by johnson / cinch connectivity solutions
Image is representational - see mfr. specs

111-0707-001

Johnson / Cinch Connectivity Solutions

Conn Binding Post F 1 POS ST Panel Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Binding Post F 1 POS ST Panel Mount 1 Port

Search Keywords: 1110707001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
111-0707-001
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
38.33 x 10.74 mm

IN STOCK: 0

Minimum Order Quantity: 20

Factory Lead-Time 9 Weeks

Qty
Unit Price
20
$7.55
25
$5.49
40
$5.18
55 +
$4.70
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides