108-0913-001
Johnson / Cinch Connectivity SolutionsGrey Nylon Banana Jack
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Grey Nylon Banana Jack
Search Keywords: 1080913001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
108-0913-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Gray14533
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
23.83 x 11.13 mm
IN STOCK: 932
Can Ship immediately
Minimum Order: 25
Factory Lead-Time 16 Weeks
Qty
Unit Price
25
$1.233
250
$0.859
500
$0.830
1,000
$0.804
2,500
$0.791
5,000
$0.787
7,500
$0.783
10,000
+
$0.779
English
Chinese
Spanish
