help desk software
L6996-4 by johanson manufacturing / knowles
Image is representational - see mfr. specs

L6996-4

Johanson Manufacturing / Knowles

Tuning Rotor; 0.156-64 UNS-2A; Brass Construction; Rod Length 0.023"; Rod Diameter 0.125"

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Tuning Rotor; 0.156-64 UNS-2A; Brass Construction; Rod Length 0.023"; Rod Diameter 0.125"

Search Keywords: L69964

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johanson Manufacturing / Knowles
Part No:
L6996-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85323000
COO:
DO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
50
$3.76
100
$3.75
300
$3.49
500
$3.29
1,000
$3.28
2,500
$3.13
5,000 +
$3.09

Tools/3D Models

Product Guides