Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Jkl Components
Part No:
394
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Package Type:
Bulk
Voltage Rating:
12 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Flanged Midget
Lamp Size:
T-1 3/4
T-1 3/4 Flanged Midget Lamp
Search Keywords:
394
IN STOCK:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Minimum Order:
100
Available in less than min:
76
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.638
$0.638
100
$0.580
$58.000
200
$0.551
$110.200
400
$0.523
$209.200
800
+
$0.504
$403.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
AZ420-56-40LUS
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Socket
AZ980-1A-12D
80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
AH165-ZGE3
Switch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
1331552
Conn Power Distribution Blocks 1 POS 43.02mm Screw Cable Mount 335A