7838
JKL ComponentsT-1 3/4 Bi-Pin Incandescent Lamp. 2.7V 60mA
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
T-1 3/4 Bi-Pin Incandescent Lamp. 2.7V 60mA
Search Keywords: 7838
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
7838
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8513104000
ECCN:
EAR99
Supplier Standard Pack:
100
Voltage Rating:
2.7 V
Color:
N/A
Current Rating:
0.06 A
Lead/Base Style:
Bi-Pin
Lamp Size:
T-1 3/4
IN STOCK: 0
Minimum Order Quantity: 20
Factory Lead-Time 12 Weeks
Qty
Unit Price
20
$5.77
50
$2.77
100
$1.47
250
$0.70
500
$0.65
1,000
$0.61
2,500
+
$0.59
English
Chinese
Spanish
