ZDEA15P by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

ZDEA15P

D Subminiature Connector - 15 Contact - Male - 0.09 inch Pitch - Solder Terminal - Hole .120 - Plug ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

119998-3220 is a male screwlock accessory designed for use with Cannon ZD series D-subminiature connectors. This component features a steel construction with tin over nickel finish and is compatible with E through C shell sizes. The screwlock utilizes a 4-40 UNC 2A thread and is RoHS compliant. It is commonly used to secure mating connections in industrial control, measurement, computer, telecom, and medical equipment applications where reliable connector retention is required.

Search Keywords: ZDEA15P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
ZDEA15P
Alias/AKA:
119998-3220
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is ZDEA15P RoHS compliant?

Yes, ZDEA15P is RoHS compliant.

What is the lead time for ZDEA15P?

The standard lead time for ZDEA15P is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,972

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 750

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$3.95
250
$3.45
500
$3.43
750
$3.17
1,500
$2.92
2,250
$2.91
3,000 +
$2.70

Tools/3D Models

Product Guides