XLR632 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

XLR632

Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag

Search Keywords: XLR632

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
XLR632
Alias/AKA:
127007-0157
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Chloroprene
Number of Contacts:
6
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is XLR632 RoHS compliant?

Yes, XLR632 is RoHS compliant.

What is the lead time for XLR632?

The standard lead time for XLR632 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 128

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$11.77
30
$11.50
50
$11.38
100
$10.19
250
$9.20
500
$8.36
1,000 +
$7.66

Tools/3D Models

Product Guides