VRPC-12S-67 by itt cannon
ITT CANNON Authorized Distributor

VRPC-12S-67

Conn. Rectangular Socket Panel 12 Pos. VRPC Series IP67 Sealed | ITT Cannon VRPC-12S-67 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

VRPC-12S-67 is a 12-way rectangular plastic connector plug featuring female (socket) contacts and IP67 sealing, designed for mass transit, off-road, and industrial equipment applications. The connector operates with a working voltage of 380 Vac / 500 Vdc and supports a rated current of 15 A per contact pair, with contacts made from gold-plated copper alloy. It features a temperature range of -40°C to +100°C, withstand voltage of 3250 Vac, and is qualified to NFF 16-101 and NFF 16-102 fire and smoke resistance ratings (I2F2). The thermoplastic body with silicone rubber grommet and gasket provides 80% weight reduction and 30% size reduction compared to traditional connectors, with a minimum of 500 mating cycles and shock/vibration compliance to EN 61373 Cat. 1 Class A.

Search Keywords: VRPC12S67

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
VRPC-12S-67
Alias/AKA:
000L26630
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Gender:
Plug

FREQUENTLY ASKED QUESTIONS

Is VRPC-12S-67 RoHS compliant?

Yes, VRPC-12S-67 is RoHS compliant.

What is the lead time for VRPC-12S-67?

The standard lead time for VRPC-12S-67 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 90

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$25.25
10
$22.06
25
$20.63
50
$19.98
100
$19.16
150
$18.97
200 +
$18.78

Tools/3D Models

Product Guides