VG95234M2821SNF0
ITT CANNONCircular Connector - Straight Plug - Contact Arrangement: 28-21 - Sockets - Bayonet Coupling ...
DESCRIPTION
VG95234M2821SNF0 is a shielded straight plug connector designed for reliable electrical connections in demanding environments. This VG95234 Style M connector features an endbell for shielding braid and heat shrink boots, along with a grounding spring on the barrel for effective EMI/RFI protection. Based on the shell size 28 specifications, it offers a maximum d1 dimension of 53.4 mm, minimum d2 of 27.0 mm, d3 of 41.0 ±0.5 mm, and maximum d4 of 37.5 mm. The connector has a maximum overall length (l1) of 70.0 mm and weighs up to 130 g. Commonly used in aerospace, defense, and industrial applications where robust shielded connections are required.
Search Keywords: VG95234M2821SNF0
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 125
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
